EBA44DCTS

Heilind Number:SULEBA44DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCTS

Detailed Description

Introducing the high-performance EBA44DCTS PCB connector, designed for demanding applications requiring reliable power transfer. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures efficient power delivery. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, it guarantees long-term reliability even in harsh environments. The hairpin contact type with thru-hole termination method offers secure connectivity, while the side hole mount type and straight orientation facilitate easy installation. With 88 positions and a pitch of 3.18mm, it allows for versatile connectivity in your PCB designs. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBA44DCTS for high-quality board-to-board connections in your projects.