EBA44DCTT-S288

Heilind Number:SULEBA44DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCTT-S288

Detailed Description

The EBA44DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 88 positions with hairpin contacts guarantee efficient data transfer. The threaded mount type and card extender termination method provide secure attachment to the PCB. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising on performance. Meeting the highest standards of quality and reliability, the EBA44DCTT-S288 is the perfect choice for your connectivity needs.