EBA44DCWD

Heilind Number:SULEBA44DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCWD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCWD

Detailed Description

Introducing the EBA44DCWD Board To Board PCB Connector, designed for high-reliability applications. This female connector features two rows with a total of 88 positions, allowing for efficient and secure connections. With a pitch of 3.18mm and a clearance hole mount type, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 750VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its straight orientation and hairpin contact type further enhance its versatility. With a tail length of 3.18mm and termination method through hole, this connector offers reliable performance in various environments, with an operating temperature range of -65 to 125°C. Trust the EBA44DCWD for seamless and durable board to board connections in your applications.