EBA44DCWH

Heilind Number:SULEBA44DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCWH

Detailed Description

Introducing the EBA44DCWH, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact design featuring two rows of 88 female contacts, this connector ensures secure and reliable connectivity. Engineered with PBT and phosphor bronze materials and gold-plated contacts, it offers exceptional durability and conductivity. The clearance hole mount type and through-hole termination method make installation easy and efficient. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, it is ideal for space-constrained applications. Trust the EBA44DCWH for your connectivity needs in aerospace, military, and other high-reliability industries.