EBA44DCWN

Heilind Number:SULEBA44DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCWN

Detailed Description

Introducing the EBA44DCWN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 88 female contacts, this connector offers exceptional connectivity in tight spaces. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensures reliable signal transmission even in harsh environments. Featuring a straight orientation and hairpin contact type, it guarantees precise and stable connections. The connector is rated for 3A and 750VAC, making it suitable for a wide range of power and signal applications. With a termination method of thru-hole and termination plating of matte tin, it offers secure and durable attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125 °C, it is highly reliable even in extreme conditions. This connector is the perfect choice for industries such as aerospace, defense, and telecommunications, where performance and durability are paramount. Upgrade your connectivity solutions with the EBA44DCWN.