EBA44DCWS

Heilind Number:SULEBA44DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCWS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DCWS

Detailed Description

Introducing the EBA44DCWS, a high-performance board-to-board PCB connector designed for reliable power transmission. With PBT and Phosphor Bronze construction, this connector ensures durability and longevity in demanding environments. Featuring a 3A amperage rating and 750VAC voltage, it is suitable for a wide range of applications. The female gender, two rows, and side hole mount type make installation easy and efficient. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the Hairpin contact type guarantees secure connections. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is highly versatile. Matte Tin termination plating adds to its reliability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the EBA44DCWS for seamless board-to-board connections in your electronic devices.