EBA44DCWT

Heilind Number:SULEBA44DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DCWT

Detailed Description

Introducing the EBA44DCWT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 88 hairpin contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers excellent electrical performance. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating provides corrosion resistance for long-term durability. Ideal for aerospace, defense, and industrial applications, the EBA44DCWT is a reliable solution for your connectivity needs.