EBA44DRAH

Heilind Number:SULEBA44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRAH

Detailed Description

Introducing the EBA44DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 750VAC. With a gender of female and two rows of contacts, it is suitable for various electronic systems. The clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee optimal signal transmission and corrosion resistance. With a pitch of 3.18mm and a right-angle orientation, it allows for efficient PCB routing. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Boasting 88 positions and a compact design with a height of 10.95mm and width of 9.4mm, it offers high-density connectivity. Classified under the hi-rel category, it meets stringent quality standards for reliability. Trust the EBA44DRAH for seamless board-to-board connections in your electronic designs.