EBA44DRAI

Heilind Number:SULEBA44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRAI

Detailed Description

Introducing the EBA44DRAI, a high-performance board-to-board connector designed for critical applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the demands of power-intensive systems. The female connector with two rows and 88 positions offers ample connectivity options. Its threaded mount and thru-hole termination method provide secure and stable installation. Gold-plated contacts guarantee low contact resistance and long-term durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The right-angle orientation and compact dimensions make it ideal for space-constrained applications. With matte tin termination plating, it complies with RoHS regulations. Trust the EBA44DRAI for your critical connectivity needs.