EBA44DREH-S13

Heilind Number:SULEBA44DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DREH-S13

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EBA44DREH-S13 offers reliable connectivity for high-performance electronics. With a current rating of 3A and a voltage tolerance of 750VAC, this female connector is designed for demanding applications. Its two rows of contacts, mounted via clearance holes, ensure secure and stable connections on PCBs. The termination method, using a card extender, facilitates easy installation. Contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With a pitch of 3.18mm, the connector accommodates 88 positions, making it ideal for complex circuitry. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's full bellow contact type and straddle orientation further enhance its performance. Tailored for board-to-board and card edge connections, this component is essential for aerospace, defense, and other hi-rel industries. Trust in the EBA44DREHS13 for high-quality, high-reliability connectivity solutions.