| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DREH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DREH |
EBA44DREH
| Heilind Number: | SULEBA44DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DREH, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The female gender, two rows, and eyelet termination method make it easy to install on PCBs. Gold-plated contacts on a 3.18mm pitch provide excellent signal integrity, while the full bellow contact type guarantees secure mating. Operating in a wide temperature range from -65 to 125°C, it's suitable for use in extreme conditions. Measuring 10.95mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBA44DREH for your critical connectivity needs.

