EBA44DREI-S13

Heilind Number:SULEBA44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DREI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DREI-S13

Detailed Description

Introducing the EBA44DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and low-resistance connections. Featuring a voltage rating of 750 VAC and an amperage of 3A, it is suitable for power and signal transmission. The Full Bellow contact type and Threaded mount type guarantee secure and stable connections, while the termination method of Card Extender simplifies installation. With 88 positions spread across 2 rows and a pitch of 3.18mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Certified for quality and reliability, it is the perfect choice for mission-critical systems in aerospace, defense, and industrial applications.