| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DREI |
EBA44DREI
| Heilind Number: | SULEBA44DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DREI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a rugged construction, the PBT & Phosphor Bronze female connector, SKU EBA44DREI, is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. This two-row connector, with a pitch of 3.18mm, offers 88 gold-plated contacts for optimal conductivity. The contact material, phosphor bronze, and termination method via eyelet guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The straight orientation and threaded mount type make installation easy. With a connector height of 10.95mm and width of 9.4mm, it is compact yet efficient. Ideal for board-to-board and card edge applications, this connector is a dependable choice for your connectivity needs.

