EBA44DREN-S13

Heilind Number:SULEBA44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DREN-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DREN-S13

Detailed Description

The SKU EBA44DREN-S13 is a high-performance board-to-board PCB connector, featuring a compact design with two rows of 88 female contacts. Constructed with durable PBT and phosphor bronze materials, it ensures reliable connectivity in demanding environments. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The contact type is full bellow, guaranteeing secure connections. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its straddle orientation and card extender termination method make installation easy, while the operating temperature range of -65 to 125°C ensures performance in extreme conditions. The connector's compact dimensions of 10.95mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Whether used in industrial machinery, telecommunications equipment, or other hi-rel applications, the EBA44DREN-S13 connector delivers exceptional performance and durability.