EBA44DRES-S13

Heilind Number:SULEBA44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRES-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRES-S13

Detailed Description

Introducing the EBA44DRES-S13, a high-performance PCB connector designed for demanding applications. Featuring two rows of female connectors with a side hole mount type, this connector offers secure and reliable connectivity. With a pitch of 3.18mm and 88 positions, it is perfect for high-density boards. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its full bellow contact type and straddle orientation guarantee a stable connection even in harsh environments. With a termination method of card extender and termination plating of matte tin, it meets industry standards for reliability. The connector's compact dimensions of 10.95mm in height and 9.4mm in width make it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, the EBA44DRES-S13 is the perfect choice for high-reliability board-to-board connections.