EBA44DRES

Heilind Number:SULEBA44DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRES
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRES

Detailed Description

PBT & Phosphor Bronze; .00 connectors offer reliable and high-performance connectivity for your electronic devices. Designed for female gender with two rows and side hole mount type, these connectors feature eyelet termination method and full bellow contact type made of durable phosphor bronze with gold plating. With a pitch of 3.18 mm and voltage rating of 750 VAC, they ensure secure power transmission. The straight orientation with 88 positions and a tail length of .225 inches allows for versatile use. Operating in a wide temperature range of -65 to 125 °C, these connectors are suitable for various environments. With a compact design measuring 10.95 mm in height and 9.4 mm in width, they are ideal for board-to-board and card edge connections. The matte tin termination plating ensures long-lasting performance. Perfect for demanding applications, these connectors meet the highest quality standards.