EBA44DRJH

Heilind Number:SULEBA44DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRJH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRJH

Detailed Description

Introducing the EBA44DRJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The female gender, 2-row design, and straight orientation make it easy to integrate into circuit boards. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination offers durability. With 88 positions and a pitch of 3.18mm, it allows for high-density connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Whether used in aerospace, military, or industrial applications, the EBA44DRJH guarantees superior quality and reliability.