EBA44DRJI

Heilind Number:SULEBA44DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRJI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRJI

Detailed Description

Introducing the high-performance EBA44DRJI board-to-board PCB connector, designed for seamless connectivity in demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. The two-row, 88-position layout offers ample connectivity options, while the threaded mount and thru-hole termination method guarantee secure and stable installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for optimal signal transmission. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact form factor measuring 10.95mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust in the EBA44DRJI for high reliability and performance in your connectivity needs.