EBA44DRJN

Heilind Number:SULEBA44DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRJN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRJN

Detailed Description

This high-performance female connector, SKU EBA44DRJN, features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding applications. With a current rating of 3A and a voltage withstand of 750VAC, it is suitable for use in power-intensive environments. The two-row design with 88 positions offers ample connectivity options, while the Thru Hole termination method guarantees secure attachment to the PCB. Gold-plated contacts and full bellow design ensure excellent signal integrity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environmental conditions. Measuring 10.95mm in height and 9.4mm in width, it is compact yet efficient. With termination plating in Matte Tin, it complies with RoHS standards. Perfect for board-to-board and card edge connections, the EBA44DRJN is a reliable solution for your connectivity needs.