EBA44DRMD-S288

Heilind Number:SULEBA44DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRMD-S288

Detailed Description

Introducing the EBA44DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it is ideal for power transmission. The Female gender, 2 rows, and 88 positions cater to versatile connection needs. The termination method of Card Extender and orientation of Straddle offer ease of installation. Operating at temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Its Matte Tin termination plating enhances durability and longevity. Trust the EBA44DRMD-S288 for secure and efficient board-to-board connections in critical systems.