EBA44DRMD

Heilind Number:SULEBA44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRMD

Detailed Description

The EBA44DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and voltage capability of 750VAC, it ensures safe and efficient power transmission. The female gender, 2 rows of 88 positions, and straight orientation make it suitable for a variety of PCB configurations. The termination method of wire wrap with gold-plated contacts guarantees secure and low-resistance connections. With a pitch of 3.18mm and tail length of 14.22mm, it allows for easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte tin termination plating ensures long-term reliability. Whether used in telecommunications, aerospace, or industrial equipment, the EBA44DRMD delivers high performance and durability.