EBA44DRMH-S288

Heilind Number:SULEBA44DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRMH-S288

Detailed Description

Introducing the EBA44DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity with a 3A current rating and 750VAC voltage rating. With two rows and 88 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. The contact material of Phosphor Bronze and contact plating of Gold guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Trust the EBA44DRMH-S288 for secure and efficient board-to-board connections in your applications.