EBA44DRMH

Heilind Number:SULEBA44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRMH

Detailed Description

Introducing the EBA44DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the stringent power requirements of modern electronics. The connector offers 88 positions across two rows, with a pitch of 3.18mm (.125in) for efficient signal transmission. Its wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With matte tin termination plating and a compact size (15.49mm x 9.4mm x 15.49mm), it ensures space-saving and durable connectivity. Trust in the EBA44DRMH for seamless and high-reliability board-to-board connections in your electronic designs.