EBA44DRMI-S288

Heilind Number:SULEBA44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRMI-S288

Detailed Description

EBA44DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and voltage capability of 750VAC, this connector is suitable for power and signal transmission. The female gender, two rows of 88 positions, and loop bellow contact type offer versatile connectivity options. Its threaded mount and card extender termination method provide secure and stable attachment. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances solderability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Meeting stringent quality standards, this connector is RoHS compliant and reliable for long-term use. Upgrade your PCB connections with the EBA44DRMI-S288 for superior performance and durability.