EBA44DRMI

Heilind Number:SULEBA44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRMI

Detailed Description

Introducing the EBA44DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and a maximum voltage of 750VAC, it ensures efficient power transmission. The female gender and loop bellow contact type, plated with gold for optimal conductivity, guarantee secure mating. With two rows of 88 positions, it provides ample connectivity options. Its threaded mount type and wire wrap termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Trust the EBA44DRMI to deliver exceptional performance and durability in your PCB applications.