EBA44DRMN-S288

Heilind Number:SULEBA44DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRMN-S288

Detailed Description

Introducing the EBA44DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 750VAC, it offers robust power transmission capabilities. The 88-position, 2-row design with a pitch of 3.18mm allows for efficient signal transfer. Utilizing a loop bellow contact type and card extender termination method, it guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it suitable for space-constrained applications. With matte tin termination plating for enhanced durability, the EBA44DRMN-S288 is the perfect choice for high-reliability connectivity solutions.