EBA44DRMN

Heilind Number:SULEBA44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRMN

Detailed Description

Introducing our versatile PBT & Phosphor Bronze Board To Board PCB Connector, EBA44DRMN. Designed for high-performance applications, this connector features a female gender with two rows, perfect for secure and efficient connections. With a wire wrap termination method and gold-plated phosphor bronze contacts, it offers reliable conductivity. Operating at an amperage of 3A and voltage of 750VAC, it ensures safe power transmission. The straight orientation and 88 positions make it ideal for complex circuitry. With a tail length of 14.22mm, it provides ample room for connection. Its durable construction, with a temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust in the EBA44DRMN for seamless board-to-board connections in your electronic designs.