EBA44DRMS-S288

Heilind Number:SULEBA44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRMS-S288

Detailed Description

Introducing SKU EBA44DRMS-S288, a high-performance Board To Board PCB Connector designed for reliable connectivity in demanding environments. This female connector features two rows with a side hole mount type, ensuring secure attachment to PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 3A amperage and 750VAC voltage rating make it suitable for a wide range of applications. Its Loop Bellow contact type and Card Extender termination method provide efficient signal transmission. With 88 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact design, with a height of only 15.49mm and width of 9.4mm, ensures space-saving installation. Rest assured of its quality, as it features matte tin termination plating. Whether in aerospace, telecommunications, or other hi-rel industries, the EBA44DRMS-S288 is the perfect choice for your connectivity needs.