EBA44DRMS

Heilind Number:SULEBA44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRMS

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBA44DRMS, is a high-performance component designed for demanding applications. Featuring a robust construction with gold-plated phosphor bronze contacts, it ensures reliable connectivity in industrial environments. With a 3A current rating and a voltage tolerance of 750VAC, this connector is suitable for power and signal transmission. Its wire wrap termination method and side hole mount type facilitate easy installation on PCBs. The straight orientation and loop bellow contact type provide efficient signal transfer in a compact 2-row design with 88 positions. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh conditions. With a connector height of 15.49mm and a width of 9.4mm, it offers a space-saving solution for your connectivity needs. The matte tin termination plating ensures durability and compliance with industry standards. Ideal for use in aerospace, defense, and telecommunications applications, this connector, part of the EBA44DRMS series, meets the highest quality and reliability requirements.