EBA44DRMT-S288

Heilind Number:SULEBA44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRMT-S288

Detailed Description

The EBA44DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring a female gender, 2 rows with 88 positions, and a threaded mount type, it offers secure connectivity. The termination method of Card Extender with phosphor bronze contacts plated in gold guarantees excellent signal integrity. Its loop bellow contact type and straddle orientation further enhance its durability. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures long-term reliability. With a compact design measuring only .61 inches in height and 9.4 mm in width, it saves space on the PCB. The EBA44DRMT-S288 is ideal for use in aerospace, defense, and other high-reliability applications, meeting the stringent requirements of modern electronic systems.