EBA44DRSH-S288

Heilind Number:SULEBA44DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRSH-S288

Detailed Description

Introducing the EBA44DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. The female gender, 2 rows, and 88 positions make it versatile for various circuit configurations. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. The contact materials of Phosphor Bronze with Gold plating ensure low contact resistance and high durability. With a pitch of 3.18mm and voltage rating of 750 VAC, it guarantees efficient power transmission. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating adds to its reliability. In summary, the EBA44DRSH-S288 is a top-of-the-line connector, meeting the highest industry standards for performance and durability.