EBA44DRSH

Heilind Number:SULEBA44DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRSH

Detailed Description

Introducing the EBA44DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring two rows of female connectors, this connector offers precise and reliable connectivity. Constructed with PBT and Phosphor Bronze, it ensures durability and superior performance. The gold-plated contacts guarantee optimal signal transmission, while the clearance hole mount type and through-hole termination method facilitate easy installation. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for high-power applications. With a straight orientation and a total of 88 positions, it provides ample connectivity options. The connector's rugged design, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy solution. Whether used in aerospace, defense, or industrial settings, the EBA44DRSH ensures reliable performance in critical systems. Upgrade your connectivity with this top-of-the-line PCB connector.