EBA44DRSI-S288

Heilind Number:SULEBA44DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA44DRSI-S288. This high-performance connector features a female gender with 2 rows and a threaded mount type, ensuring secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. The 3A amperage and 750VAC voltage rating make it suitable for various applications. Its Loop Bellow contact type and Straddle orientation offer versatility in installation. Boasting 88 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is designed for durability. The termination method of Card Extender and termination plating of Matte Tin further enhance its performance. Ideal for hi-rel environments, this connector is a reliable choice for your PCB connectivity needs.