EBA44DRSI

Heilind Number:SULEBA44DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRSI

Detailed Description

Introducing the EBA44DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of contacts and a pitch of 3.18mm, it provides ample connectivity in a compact form factor. The threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity and longevity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 88 positions and a straight orientation, it offers versatile connectivity options. The matte tin termination plating enhances solderability, making it easy to integrate into your PCB design. Perfect for applications where reliability is paramount, the EBA44DRSI is a top choice for engineers in the aerospace, defense, and industrial sectors.