| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DRSN-S288 |
EBA44DRSN-S288
| Heilind Number: | SULEBA44DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EBA44DRSN-S288. With a pitch of 3.18mm and 2 rows, this connector features a female gender and 88 positions, perfect for high-density applications. Its contact material is Phosphor Bronze with a gold plating, ensuring reliable conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it guarantees performance in various environments. The termination method is via card extender, and the orientation is straddle. With a compact connector height of 15.49mm and width of 9.4mm, it offers space-saving solutions. The termination plating is matte tin, further enhancing its durability. Suitable for board-to-board connections, this connector is ideal for demanding electronic systems. Upgrade your connectivity with the EBA44DRSNS288.

