EBA44DRSN

Heilind Number:SULEBA44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRSN

Detailed Description

Introducing the EBA44DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 44 positions each, this connector offers precise and reliable connectivity. Its female gender and straight orientation make it easy to integrate into your existing setup. Constructed with PBT and phosphor bronze, it ensures durability and efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 750 VAC and with an amperage rating of 3A, it is suitable for a wide range of power and signal transmission needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Trust the EBA44DRSN for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.