EBA44DRSS-S288

Heilind Number:SULEBA44DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRSS-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA44DRSS-S288, is a high-performance female connector designed for demanding electrical applications. With a pitch of 3.18mm and 88 positions across 2 rows, this connector ensures secure and efficient connections. Featuring a side hole mount type and card extender termination method, installation is convenient and reliable. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact design measuring .61 inches in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of matte tin provides added protection against corrosion. The EBA44DRSSS288 is RoHS compliant, meeting environmental standards. From telecommunications to industrial machinery, this connector is the perfect solution for your connectivity needs.