EBA44DRSS

Heilind Number:SULEBA44DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRSS

Detailed Description

Introducing SKU EBA44DRSS, a high-performance PCB connector designed for precision connectivity in electronic devices. Crafted with a durable combination of PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Featuring a female gender with two rows for enhanced versatility, it boasts a side hole mount type and through-hole termination method for easy installation. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it supports efficient power transmission. The contact type is Loop Bellow, offering secure connections. Operating temperature range of -65 to 125°C. With 88 positions and a tail length of 4.83mm, it accommodates complex circuitry. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating is Matte Tin, ensuring durability. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, this product guarantees seamless integration into your electronic systems. Hi-rel: No. The acronym for easy identification is EBA44DRSS. Upgrade your connectivity with this premium PCB connector.