EBA44DRST-S288

Heilind Number:SULEBA44DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRST-S288

Detailed Description

Introducing the EBA44DRST-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision using PBT and phosphor bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC, making it ideal for industrial and commercial use. Featuring two rows of 88 gold-plated contact points with a pitch of 3.18mm, each contact is meticulously engineered for optimal conductivity. The card extender termination method, along with phosphor bronze contact material and matte tin plating, guarantees long-term durability and efficient signal transfer. With an operating temperature range of -65 to 125°C and compliance with stringent quality standards, including RoHS, this connector is a trusted choice for mission-critical systems. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-saving installation on PCBs. Whether in aerospace, telecommunications, or medical devices, the EBA44DRST-S288 delivers uncompromising performance in every application.