EBA44DRST

Heilind Number:SULEBA44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRST

Detailed Description

Introducing the EBA44DRST, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features two rows of 88 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The loop bellow contact type and straight orientation further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for space-constrained applications. Trust the EBA44DRST for seamless and durable board-to-board connections in your high-reliability systems.