EBA44DRTH

Heilind Number:SULEBA44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRTH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRTH

Detailed Description

Introducing the EBA44DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. Featuring a dual-row design with 88 positions and a 3.18mm pitch, it allows for efficient signal transmission. The female connector has a straight orientation with thru-hole termination, ensuring easy installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the matte tin termination plating offers corrosion resistance. With an operating temperature range of -65 to 125°C and a voltage rating of 750VAC, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solution with the EBA44DRTH.