EBA44DRTI-S13

Heilind Number:SULEBA44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRTI-S13

Detailed Description

This high-performance board-to-board PCB connector, SKU EBA44DRTI-S13, is designed for demanding applications requiring reliable signal transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it offers secure power delivery. The female connector with two rows and 88 positions, along with a threaded mount type and card extender termination method, guarantees a stable and efficient connection. Gold-plated contacts on full bellow design ensure optimal conductivity. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it meets industry standards for performance and durability. The matte tin termination plating further enhances its reliability. Ideal for high-reliability applications, this connector is a crucial component in any PCB assembly.