| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DRTI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBA44DRTI |
EBA44DRTI
| Heilind Number: | SULEBA44DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DRTI, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity, while the full bellow design accommodates 88 positions with ease. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact design, with a height of 10.95mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBA44DRTI for efficient and durable board-to-board connections.

