| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DRTN |
EBA44DRTN
| Heilind Number: | SULEBA44DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and data applications. The straight orientation and two rows of 88 positions offer versatile connectivity options. Its thru-hole termination method and matte tin plating make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Ideal for use in aerospace, defense, and industrial systems, the EBA44DRTN guarantees high reliability and performance in every application.

