EBA44DRTS

Heilind Number:SULEBA44DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRTS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRTS

Detailed Description

Introducing the EBA44DRTS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 88 female contacts, this connector guarantees reliable connectivity in even the most intricate circuit setups. The contact material, phosphor bronze, paired with gold plating ensures optimal signal transmission and corrosion resistance, while the full bellow contact type offers enhanced durability. With a pitch of 3.18mm and a voltage rating of 750 VAC, this connector is perfect for high-speed and high-power applications. Its straight orientation and side-hole mount type provide easy installation on PCBs. Operating seamlessly in harsh environments, it offers a wide temperature range of -65 to 125°C. With matte tin termination plating, the EBA44DRTS complies with industry standards for RoHS and REACH, making it an eco-friendly choice. Upgrade your connectivity solutions with this top-of-the-line connector.