EBA44DRXI

Heilind Number:SULEBA44DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRXI

Detailed Description

Introducing the EBA44DRXI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of power and signal transmission tasks. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. With two rows of 88 positions each, it offers ample connectivity options. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. Measuring at 10.95mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the EBA44DRXI is a top choice for professionals in the electronics industry.