EBA44DRXN

Heilind Number:SULEBA44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:88
SKU:SULEBA44DRXN

Detailed Description

Introducing the EBA44DRXN, a high-performance board to board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction and gold plating, this connector ensures reliable and efficient connectivity. Featuring 88 positions in a 2-row configuration, it offers ample connectivity options. The thru-hole termination method and straight orientation make for easy installation. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Operating smoothly in temperatures ranging from -65 to 125 °C, it's ideal for harsh environments. The connector's compact dimensions, with a height of 10.95 mm and width of 9.4 mm, allow for space-saving installation. Trust the EBA44DRXN for secure and robust PCB connections in your applications.