EBA44DRYH

Heilind Number:SULEBA44DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRYH

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row design with a total of 88 positions for seamless connectivity. With a 3A amperage and 750VAC voltage rating, this connector ensures reliable power transmission in various applications. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its straight orientation and clearance hole mount type make installation a breeze. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The termination method is through-hole, with matte tin plating for added durability. Measuring 10.95mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Upgrade to the EBA44DRYH for high-performance board-to-board connections.