| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA44DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA44DRYI-S13 |
EBA44DRYI-S13
| Heilind Number: | SULEBA44DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA44DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA44DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 88 positions, offers a secure and efficient interface. Threaded mount and card extender termination method guarantee easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design ensures a stable connection. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBA44DRYI-S13 for high-quality, high-reliability connectivity solutions.

