EBA44DRYN

Heilind Number:SULEBA44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA44DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA44DRYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA44DRYN

Detailed Description

Introducing the EBA44DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze," this connector features a robust construction that ensures reliable connectivity. The female gender and two rows of connections make it versatile for various circuit setups. Operating at an amperage of 3A and voltage of 750VAC, it offers efficient power transmission. The thru-hole termination method with gold-plated phosphor bronze contacts guarantees low contact resistance and high signal integrity. With a pitch of 3.18mm, it allows for precise alignment on PCBs. The straight orientation and 88 positions provide ample connectivity options. The connector's high-quality materials and operating temperature range of -65 to 125°C make it suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Overall, the EBA44DRYN is a reliable solution for critical electronic connections in aerospace, defense, and industrial applications.